• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C254TM200 C254TM200 Electronics module

Product type
Electronics module
Number of pins
4
Content
1 pc(s)
Rated permanent current Iu
200 A
Number of poles
4.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

4

Content

1 pc(s)

200 A

4.0

Undelayed

FALSE

1000

2000

Thermal/magnetic release

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935232 Schneider Electric C254TM200 C254TM200 Electronics module

Datasheet 2935232 Schneider Electric C254TM200 C254TM200 Electronics module

User & Safety Instructions

User & Safety Instructions 2935232 Schneider Electric C254TM200 C254TM200 Electronics module

User & Safety Instructions 2935232 Schneider Electric C254TM200 C254TM200 Electronics module

Description

The TM200D is a thermo-magnetic trip unit with 4 poles and 4d, which is used in the Compact NSX 250 circuit breakers. This thermo-magnetic trigger device with a nominal power of 200 A is the optimum choice for all distribution applications. It has an adjustable thermal overload protection and a fixed magnetic protection against short-circuits. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,793.00*

More interesting products

(*All information is plus legal VAT)