• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C25B34V100 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC

Product type
Circuit breaker
Type
C25B34V100
No. of pins
3-pin
Switching voltage (max.)
440 V AC
Mounting type
Fixed
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,805.00 / piece)
€ 1,805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Type

C25B34V100

No. of pins

3-pin

Switching voltage (max.)

440 V AC

Mounting type

Fixed

Content

1 pc(s)

0

0

100 A

3

5

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

25 kA

FALSE

TRUE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2927820 Schneider Electric C25B34V100 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC

Datasheet 2927820 Schneider Electric C25B34V100 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC

User & Safety Instructions

User & Safety Instructions 2927820 Schneider Electric C25B34V100 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,974.97*

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)