

Piece
Circuit breaker
C25F3TM250
3-pin
690 V AC
Fixed
TM
86 mm
100 mm
80 mm
(W x H x D) 100 x 80 x 86 mm
1 pc(s)
0
0
250 A
3
0
IP30
Front side
FALSE
Screw connection
Rocker lever
FALSE
36 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
yes
Datasheet 2928036 Schneider Electric C25F3TM250 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 100 x 80 x 86 mm Pi
Datasheet 2928036 Schneider Electric C25F3TM250 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 100 x 80 x 86 mm Pi
User & Safety Instructions 2928036 Schneider Electric C25F3TM250 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 100 x 80 x 86 mm Pi
User & Safety Instructions 2928036 Schneider Electric C25F3TM250 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 100 x 80 x 86 mm Pi
€ 1,176.97*
The necessary accessories are required to use the article as described.