• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C25F44V250 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Switching voltage (max.):

Product type
Circuit breaker
Amperage adjustment range (max.)
250 A
Type
C25F44V250
Adjustment range (amperage)
250 A (max)
No. of pins
4-pin
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,515.00 / piece)
€ 3,515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Type

C25F44V250

Amperage adjustment range (max.)

250 A

Adjustment range (amperage)

250 A (max)

No. of pins

4-pin

Switching voltage (max.)

440 V AC

Mounting type

Fixed

Depth

86 mm

Width

140 mm

Height

80 mm

Dim

(W x H x D) 140 x 80 x 86 mm

Content

1 pc(s)

0

0

250 A

4

5

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

36 kA

FALSE

TRUE

TRUE

Built-in device fixed built-in technique

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928077 Schneider Electric C25F44V250 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Switching voltage (max.):

Datasheet 2928077 Schneider Electric C25F44V250 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Switching voltage (max.):

User & Safety Instructions

User & Safety Instructions 2928077 Schneider Electric C25F44V250 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Switching voltage (max.):

User & Safety Instructions 2928077 Schneider Electric C25F44V250 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Switching voltage (max.):

Description

This compact NSX250F is a complete fixed-mount 4P 4d circuit breaker designed to optimize space and breaking capacity. It is an optimum choice for all standard and special applications. The breaking capacity (ICU) is 36 kA eff. At 415 VAC, 50/60 Hz. The operating voltage is 440 VAC 50/60 Hz. This product has an electronic release device MicroLogic 4.2 Vigi with a rated power of 250 A and an integrated, adjustable differential current protection. MicroLogic 4.2 Vigi also offers customizable long-term and short-term protection features and fixed instantaneous protection. This 4-pole version (140 mm x 161 mm x 86 mm) comes with a variety of optional functions and accessories. It complies with international standards (IEC 60947), CCC, EAC and Marine specifications. Compact NSX250F is part of Schneider Electric's EcoStruxure power architecture.

This text is machine translated.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)