• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C25F4D Circuit breaker 1 pc(s) Switching voltage (max.): 750 V DC (W x H x D) 140 x 161 x 86 mm

Product type
Circuit breaker
Type
C25F4D
No. of pins
4-pin
Switching voltage (max.)
750 V DC
Depth
86 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 895.00 / piece)
€ 895.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Type

C25F4D

No. of pins

4-pin

Switching voltage (max.)

750 V DC

Depth

86 mm

Width

140 mm

Height

161 mm

Dim

(W x H x D) 140 x 161 x 86 mm

Content

1 pc(s)

0

0

250 A

4

0

IP30

Front side

FALSE

Screw connection

Toggle

TRUE

36 kA

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928081 Schneider Electric C25F4D Circuit breaker 1 pc(s) Switching voltage (max.): 750 V DC (W x H x D) 140 x 161 x 86 mm

Datasheet 2928081 Schneider Electric C25F4D Circuit breaker 1 pc(s) Switching voltage (max.): 750 V DC (W x H x D) 140 x 161 x 86 mm

User & Safety Instructions

User & Safety Instructions 2928081 Schneider Electric C25F4D Circuit breaker 1 pc(s) Switching voltage (max.): 750 V DC (W x H x D) 140 x 161 x 86 mm

User & Safety Instructions 2928081 Schneider Electric C25F4D Circuit breaker 1 pc(s) Switching voltage (max.): 750 V DC (W x H x D) 140 x 161 x 86 mm

Description

This is a basic switch of 4 poles for the compact NSX 250F DC circuit breaker, designed to optimize the space requirements and the breaking capacity. It is the best choice for applications that use DC voltages. The breaking capacity (ICU) is 36 kA eff. At 750 VDC. The rated current is 250 A and the operating voltage is 750 VDC. This basic switch is delivered without trigger unit (to be ordered separately) and can be equipped with a variety of optional functions and accessories. The dimensions are 161x140x86 mm (H x W x D). It complies with international standards (IEC 60947), CCC, EAC and Marine specifications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,357.98*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)