

Piece
Circuit breaker
C25H32D160
3-pin
690 V AC
86 mm
105 mm
161 mm
(W x H x D) 105 x 161 x 86 mm
1 pc(s)
0
0
160 A
3
0
IP30
Front side
FALSE
Screw connection
Rocker lever
FALSE
70 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
yes
Datasheet 2928126 Schneider Electric C25H32D160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P
Datasheet 2928126 Schneider Electric C25H32D160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P
User & Safety Instructions 2928126 Schneider Electric C25H32D160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P
Information 2928126 Schneider Electric C25H32D160 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm P
€ 1,338.97*
The necessary accessories are required to use the article as described.