

Piece
Circuit breaker
C25N34V160
3-pin
440 V AC
Fixed
86 mm
105 mm
161 mm
(W x H x D) 105 x 161 x 86 mm
1 pc(s)
0
0
160 A
3
5
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
50 kA
FALSE
TRUE
TRUE
Built-in device fixed built-in technique
TRUE
TRUE
yes
Datasheet 2927931 Schneider Electric C25N34V160 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 105 x 161 x 86 mm P
Datasheet 2927931 Schneider Electric C25N34V160 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 105 x 161 x 86 mm P
User & Safety Instructions 2927931 Schneider Electric C25N34V160 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 105 x 161 x 86 mm P
User & Safety Instructions 2927931 Schneider Electric C25N34V160 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 105 x 161 x 86 mm P
€ 2,214.97*
The necessary accessories are required to use the article as described.