There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
C25R36M220
3-pin
690 V AC
Fixed
86 mm
105 mm
161 mm
(W x H x D) 105 x 161 x 86 mm
1 pc(s)
105
161 mm
86 mm
FALSE
220 A
FALSE
3.0
IP40
TRUE
Screw connection
Other
Electronic
200 kA
TRUE
Built-in device fixed built-in technique
yes
Datasheet 2928115 Schneider Electric C25R36M220 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm
Datasheet 2928115 Schneider Electric C25R36M220 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm
User & Safety Instructions 2928115 Schneider Electric C25R36M220 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm
User & Safety Instructions 2928115 Schneider Electric C25R36M220 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm
Information 2928115 Schneider Electric C25R36M220 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 105 x 161 x 86 mm
€ 2,180.97*
The necessary accessories are required to use the article as described.