

Single
Circuit breaker
C25V3TM200
225 A
250 A
225 - 250 A
3-pin
690 V AC
Fixed
TM
86 mm
105 mm
161 mm
(W x H x D) 105 x 161 x 86 mm
1 pc(s)
0
0
200 A
3
0
IP40
Front side
FALSE
Screw connection
Toggle
FALSE
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
yes
Datasheet 2927999 Schneider Electric C25V3TM200 Circuit breaker 1 pc(s) Adjustment range (amperage): 225 - 250 A Switching voltage (max.):
Datasheet 2927999 Schneider Electric C25V3TM200 Circuit breaker 1 pc(s) Adjustment range (amperage): 225 - 250 A Switching voltage (max.):
User & Safety Instructions 2927999 Schneider Electric C25V3TM200 Circuit breaker 1 pc(s) Adjustment range (amperage): 225 - 250 A Switching voltage (max.):
Information 2927999 Schneider Electric C25V3TM200 Circuit breaker 1 pc(s) Adjustment range (amperage): 225 - 250 A Switching voltage (max.):
€ 2,304.97*
The necessary accessories are required to use the article as described.