• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C4032D250 C4032D250 Electronics module

Product type
Electronics module
Number of pins
3
Content
1 pc(s)
Switch/button features
+ LED
Rated permanent current Iu
250 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

3

Content

1 pc(s)

Switch/button features

+ LED

250 A

3.0

Delayed

FALSE

3000

3000

Electronic release

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935224 Schneider Electric C4032D250 C4032D250 Electronics module

Datasheet 2935224 Schneider Electric C4032D250 C4032D250 Electronics module

User & Safety Instructions

User & Safety Instructions 2935224 Schneider Electric C4032D250 C4032D250 Electronics module

Description

This MicroLogic 2.3 is a 3-pin 3d electronic tripping unit used in Compact NSX 400/630 circuit breakers. This electronic trigger with a rated power of 250 A is the best choice for all standard and special applications. They have an adjustable, long-term protection against overload. It also offers an adjustable short-term protection and a fixed instantaneous short-circuit protection. MicroLogic 2.3 indicates overloads with alarm LEDs. The green Ready LED flashes when the circuit breaker is ready to trip. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)