

Circuit breaker
C40S3
3-pin
690 V AC
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
0
0
400 A
3
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
100 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
FALSE
yes
Datasheet 2935791 Schneider Electric C40S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
Datasheet 2935791 Schneider Electric C40S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2935791 Schneider Electric C40S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2935791 Schneider Electric C40S3 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
€ 2,160.98*
The necessary accessories are required to use the article as described.