• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C4046E400 C4046E400 Electronics module

Product type
Electronics module
Number of pins
4
Content
1 pc(s)
Rated permanent current Iu
400 A
Number of poles
4.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,759.00 / piece)
€ 1,759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

4

Content

1 pc(s)

400 A

4.0

Delayed

TRUE

600

4800

Electronic release

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935250 Schneider Electric C4046E400 C4046E400 Electronics module

Datasheet 2935250 Schneider Electric C4046E400 C4046E400 Electronics module

User & Safety Instructions

User & Safety Instructions 2935250 Schneider Electric C4046E400 C4046E400 Electronics module

More interesting products

(*All information is plus legal VAT)