

Piece
Circuit breaker
C40S4
4-pin
690 V AC
110 mm
185 mm
255 mm
(W x H x D) 185 x 255 x 110 mm
1 pc(s)
0
0
400 A
4
0
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
100 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
FALSE
not relevant
Datasheet 2935814 Schneider Electric C40S4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm Piece
Datasheet 2935814 Schneider Electric C40S4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm Piece
User & Safety Instructions 2935814 Schneider Electric C40S4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm Piece
User & Safety Instructions 2935814 Schneider Electric C40S4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm Piece
€ 2,822.98*
The necessary accessories are required to use the article as described.