

Single
Circuit breaker
C40F37E400
3-pin
440 V AC
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
0
0
400 A
3
7
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
36 kA
FALSE
TRUE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
not relevant
Datasheet 2936078 Schneider Electric C40F37E400 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm
Datasheet 2936078 Schneider Electric C40F37E400 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2936078 Schneider Electric C40F37E400 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2936078 Schneider Electric C40F37E400 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2936078 Schneider Electric C40F37E400 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm
€ 3,557.98*
The necessary accessories are required to use the article as described.