

Piece
Circuit breaker
C40H32D250
250 A
250 A (max)
3-pin
690 V AC
Fixed
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
0
0
250 A
3
0
IP30
Front side
FALSE
Screw connection
Rocker lever
FALSE
70 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
yes
Datasheet 2935896 Schneider Electric C40H32D250 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Switching voltage (max.):
Datasheet 2935896 Schneider Electric C40H32D250 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Switching voltage (max.):
User & Safety Instructions 2935896 Schneider Electric C40H32D250 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Switching voltage (max.):
User & Safety Instructions 2935896 Schneider Electric C40H32D250 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Switching voltage (max.):
Information 2935896 Schneider Electric C40H32D250 Circuit breaker 1 pc(s) Adjustment range (amperage): 250 A (max) Switching voltage (max.):
€ 1,887.98*
The necessary accessories are required to use the article as described.