• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C40H34V400 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm

Product type
Circuit breaker
Packaging type
Piece
Type
C40H34V400
No. of pins
3-pin
Switching voltage (max.)
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,259.00 / piece)
€ 3,259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C40H34V400

No. of pins

3-pin

Switching voltage (max.)

440 V AC

Mounting type

Fixed

Depth

110 mm

Width

140 mm

Height

255 mm

Dim

(W x H x D) 140 x 255 x 110 mm

Content

1 pc(s)

0

0

400 A

3

7

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

70 kA

FALSE

TRUE

TRUE

Built-in device fixed built-in technique

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935902 Schneider Electric C40H34V400 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm

Datasheet 2935902 Schneider Electric C40H34V400 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm

User & Safety Instructions

User & Safety Instructions 2935902 Schneider Electric C40H34V400 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm

User & Safety Instructions 2935902 Schneider Electric C40H34V400 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm

Description

This compact NSX400H is a complete fixed-mount 3P 3D circuit breaker designed to optimize space requirements and breaking capacity. It is an optimum choice for all standard and special applications. The breaking capacity (ICU) is 70 kA eff. At 415 VAC, 50/60 Hz. The operating voltage is 440 VAC 50/60 Hz. This product has an electronic release device MicroLogic 4.3 Vigi with a rated power of 400 A and a built-in adjustable differential current protection. MicroLogic 4.3 Vigi also offers customizable long-term and short-term protection features and fixed instantaneous protection. This 3-pole version (140 mm x 255 mm x 110 mm) comes with a variety of optional functions and accessories. It complies with international standards (IEC 60947), CCC, EAC and Marine specifications. Compact NSX400H is part of Schneider Electric's EcoStruxure power architecture.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,491.98*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)