

Single
Circuit breaker
C40N37E400
160 A
4800 A
160 - 4800 A
3-pin
440 V AC
Fixed
168 cm
140 cm
255 cm
(W x H x D) 140 x 255 x 168 cm
1 pc(s)
0
0
400 A
3
7
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
50 kA
FALSE
TRUE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
not relevant
Datasheet 2936100 Schneider Electric C40N37E400 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 4800 A Switching voltage (max.)
Datasheet 2936100 Schneider Electric C40N37E400 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 4800 A Switching voltage (max.)
User & Safety Instructions 2936100 Schneider Electric C40N37E400 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 4800 A Switching voltage (max.)
User & Safety Instructions 2936100 Schneider Electric C40N37E400 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 4800 A Switching voltage (max.)
User & Safety Instructions 2936100 Schneider Electric C40N37E400 Circuit breaker 1 pc(s) Adjustment range (amperage): 160 - 4800 A Switching voltage (max.)
€ 3,611.98*
The necessary accessories are required to use the article as described.