There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Circuit breaker
C40R36M320
3-pin
690 V AC
Fixed
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
140
255 mm
110 mm
FALSE
320 A
FALSE
3.0
IP40
TRUE
Screw connection
Other
Electronic
200 kA
TRUE
Built-in device fixed built-in technique
yes
Datasheet 2928152 Schneider Electric C40R36M320 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2928152 Schneider Electric C40R36M320 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2928152 Schneider Electric C40R36M320 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
Information 2928152 Schneider Electric C40R36M320 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
€ 3,307.98*
The necessary accessories are required to use the article as described.