

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Circuit breaker
C40R46E400
4-pin
690 V AC
Fixed
110 mm
185 mm
255 mm
(W x H x D) 185 x 255 x 110 mm
1 pc(s)
0
0
400 A
4
0
IP40
Front side
FALSE
Screw connection
Toggle
FALSE
200 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
yes
Datasheet 2935786 Schneider Electric C40R46E400 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm
Datasheet 2935786 Schneider Electric C40R46E400 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm
User & Safety Instructions 2935786 Schneider Electric C40R46E400 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm
User & Safety Instructions 2935786 Schneider Electric C40R46E400 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm
€ 5,530.98*
The necessary accessories are required to use the article as described.