• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C6341M500 C6341M500 Electronics module

Product type
Electronics module
Number of pins
4
Content
1 pc(s)
Rated permanent current Iu
500 A
Number of poles
4.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

4

Content

1 pc(s)

500 A

4.0

Delayed

FALSE

6500

6500

Electronic release

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935269 Schneider Electric C6341M500 C6341M500 Electronics module

Datasheet 2935269 Schneider Electric C6341M500 C6341M500 Electronics module

User & Safety Instructions

User & Safety Instructions 2935269 Schneider Electric C6341M500 C6341M500 Electronics module

Description

This MicroLogic 1.3 M is an electronic 4-pin 3d tripping unit used in the Compact NSX 630 circuit breakers. This electronic trip unit with a rated power of 500 A is the best choice for motor protection applications. It offers an adjustable short-time protection and a fixed instantaneous short-circuit protection. The green Ready LED flashes when the circuit breaker is ready to trip. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)