• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C63F4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 180 x 110 x 110 mm

Product type
Circuit breaker
Type
C63F4
No. of pins
4-pin
Switching voltage (max.)
690 V AC
Depth
110 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,955.00 / piece)
€ 1,955.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Type

C63F4

No. of pins

4-pin

Switching voltage (max.)

690 V AC

Depth

110 mm

Width

180 mm

Height

110 mm

Dim

(W x H x D) 180 x 110 x 110 mm

Content

1 pc(s)

0

0

630 A

4

0

IP40

Front side

FALSE

Screw connection

Toggle

TRUE

36 kA

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928150 Schneider Electric C63F4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 180 x 110 x 110 mm

Datasheet 2928150 Schneider Electric C63F4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 180 x 110 x 110 mm

User & Safety Instructions

User & Safety Instructions 2928150 Schneider Electric C63F4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 180 x 110 x 110 mm

User & Safety Instructions 2928150 Schneider Electric C63F4 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 180 x 110 x 110 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,705.35*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)