• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C6344A570 C6344A570 Electronics module

Product type
Electronics module
Content
1 pc(s)
Switch/button features
+ status indicator
Rated permanent current Iu
570 A
Number of poles
4.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,995.00 / piece)
€ 1,995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Content

1 pc(s)

Switch/button features

+ status indicator

570 A

4.0

Delayed

FALSE

6900

6900

Electronic release

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935213 Schneider Electric C6344A570 C6344A570 Electronics module

Datasheet 2935213 Schneider Electric C6344A570 C6344A570 Electronics module

User & Safety Instructions

User & Safety Instructions 2935213 Schneider Electric C6344A570 C6344A570 Electronics module

User & Safety Instructions 2935213 Schneider Electric C6344A570 C6344A570 Electronics module

Description

This MicroLogic 4.3 AL is an electronic 4D trip unit used in Compact NSX 630 circuit breakers. This electronic trigger with a nominal power of 570 A is an optimal choice for all standard and special applications. It has an adjustable long-term protection against overload. It also offers an adjustable short-term protection and a fixed instantaneous short-circuit protection. MicroLogic 4.3 AL provides a no-tripping differential current alarm available on the terminal strip. MicroLogic 4.3 AL indicates overloads with alarm LEDs. The green Ready LED flashes when the circuit breaker is ready to trip. This product is part of our EcoStruxure Power architecture, provided it is combined with the PowerTag NSX and Compact NSX Basic Switch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)