

Piece
Circuit breaker
C63F32D630
3-pin
690 V AC
Fixed
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
0
0
630 A
3
0
IP30
Front side
FALSE
Screw connection
Rocker lever
FALSE
36 kA
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
yes
Datasheet 2928122 Schneider Electric C63F32D630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
Datasheet 2928122 Schneider Electric C63F32D630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2928122 Schneider Electric C63F32D630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2928122 Schneider Electric C63F32D630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
Information 2928122 Schneider Electric C63F32D630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
Information 2928122 Schneider Electric C63F32D630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
€ 2,131.98*
The necessary accessories are required to use the article as described.