• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C63F32M500 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm

Product type
Circuit breaker
Type
C63F32M500
No. of pins
3-pin
Switching voltage (max.)
690 V AC
Mounting type
Fixed
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,425.00 / piece)
€ 2,425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Type

C63F32M500

No. of pins

3-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Depth

110 mm

Width

140 mm

Height

255 mm

Dim

(W x H x D) 140 x 255 x 110 mm

Content

1 pc(s)

140

255 mm

110 mm

FALSE

500 A

FALSE

3.0

IP40

TRUE

Screw connection

Other

Electronic

36 kA

TRUE

Built-in device fixed built-in technique

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2928127 Schneider Electric C63F32M500 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm

Datasheet 2928127 Schneider Electric C63F32M500 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm

User & Safety Instructions

User & Safety Instructions 2928127 Schneider Electric C63F32M500 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm

User & Safety Instructions 2928127 Schneider Electric C63F32M500 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm

Information

Information 2928127 Schneider Electric C63F32M500 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm

Description

The NSX630F is a complete fixed-mount 3P 3D circuit breaker designed to optimize space requirements and breaking capacity. It is an optimal choice for motor protection applications. The breaking capacity (ICU) is 36 kA eff. At 415 VAC, 50/60 Hz. The operating voltage is 690 VAC 50/60 Hz. This product has an electronic trigger MicroLogic 2.3 M with a rated power of 500 A. The trigger device MicroLogic 2.3 M offers adjustable long-term and short-term protection functions and a fixed undelayed protection. This 3-pole version (140 mm x 255 mm x 110 mm) comes with a variety of optional functions and accessories. It complies with international standards (IEC 60947), CCC, EAC and Marine specifications. Compact NSX630F is part of Schneider Electric's EcoStruxure power architecture.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,657.98*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)