

Circuit breaker
C63F37E570
3-pin
440 V AC
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
0
0
570 A
3
7
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
36 kA
FALSE
TRUE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
not relevant
Datasheet 2936117 Schneider Electric C63F37E570 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm
Datasheet 2936117 Schneider Electric C63F37E570 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2936117 Schneider Electric C63F37E570 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2936117 Schneider Electric C63F37E570 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2936117 Schneider Electric C63F37E570 Circuit breaker 1 pc(s) Switching voltage (max.): 440 V AC (W x H x D) 140 x 255 x 110 mm
€ 4,077.98*
The necessary accessories are required to use the article as described.