• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C63R45E630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm

Product type
Circuit breaker
Packaging type
Piece
Type
C63R45E630
No. of pins
4-pin
Switching voltage (max.)
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,375.00 / piece)
€ 4,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

C63R45E630

No. of pins

4-pin

Switching voltage (max.)

690 V AC

Mounting type

Fixed

Depth

110 mm

Width

185 mm

Height

255 mm

Dim

(W x H x D) 185 x 255 x 110 mm

Content

1 pc(s)

0

0

630 A

4

0

IP40

Front side

FALSE

Screw connection

Toggle

FALSE

200 kA

FALSE

FALSE

TRUE

Built-in device fixed built-in technique

FALSE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2935885 Schneider Electric C63R45E630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm

Datasheet 2935885 Schneider Electric C63R45E630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm

User & Safety Instructions

User & Safety Instructions 2935885 Schneider Electric C63R45E630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm

User & Safety Instructions 2935885 Schneider Electric C63R45E630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 185 x 255 x 110 mm

Description

This compact NSX630R is a complete fixed-mount 4P 4d circuit breaker designed to optimize space and breaking capacity. It is an optimum choice for all standard and special applications. The breaking capacity (ICU) is 200 kA eff. At 415 VAC 50/60 Hz and 45 kA eff. At 690 VAC 50/60 Hz. The operating voltage is 690 VAC 50/60 Hz. This product has an electronic trigger MicroLogic 5.3 E with a nominal power of 630 A. The trigger device MicroLogic 5.3 E offers an adjustable long-term, short-time and instantaneous protection. MicroLogic 5.3 E has an integrated display for fine-tuning and displaying the energy meter. This 4-pole version (185 mm x 255 mm x 110 mm) comes with various optional functions and accessories. It complies with international standards (IEC 60947), CCC, EAC and Marine specifications. Compact NSX630R is part of Schneider Electric's EcoStruxure power architecture.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6,082.98*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)