

Piece
Circuit breaker
C63W35E630
3-pin
690 V AC
Fixed
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
0
0
630 A
3
0
IP40
Front side
FALSE
Screw connection
Toggle
FALSE
FALSE
FALSE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
not relevant
Datasheet 2935776 Schneider Electric C63W35E630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
Datasheet 2935776 Schneider Electric C63W35E630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2935776 Schneider Electric C63W35E630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
User & Safety Instructions 2935776 Schneider Electric C63W35E630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
Information 2935776 Schneider Electric C63W35E630 Circuit breaker 1 pc(s) Switching voltage (max.): 690 V AC (W x H x D) 140 x 255 x 110 mm
€ 4,107.98*
The necessary accessories are required to use the article as described.