• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric EALBTC EALBTC Software

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,145.00 / piece)
€ 3,145.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Permanent license, EcoStruxure Automation Expert, engineering software, standard, 1 users

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

  • Analysis function integrated: No.
  • Integrated evaluation function: No.
  • Component library: Integrated
  • Motion function integrated: No.
  • Data acquisition function integrated: No.
  • Diagnostic function integrated: No.
  • Meets IEC 1131-3 (DIN EN 61131-3): No.
  • Suitable for LINUX operating system: No.
  • Suitable for Windows 2000 operating system: No.
  • Suitable for Windows 2003 Server operating system: No.
  • Suitable for Windows 7 operating system: No.
  • Suitable for Windows 8 operating system: No.
  • Suitable for operating system Windows 9x: No.
  • Suitable for operating system Windows CE: No.
  • Suitable for Windows ME operating system: No.
  • Suitable for Windows NT operating system: No.
  • Suitable for Windows Vista operating system: No.
  • Suitable for Windows XP operating system: No.
  • Suitable for operating system, other: Yes
  • Suitable for security functions: No.
  • Commissioning function integrated: No.
  • Communication function integrated: Yes
  • Configuration function integrated: No.
  • With editor for manufacturer-specific programming language: No.
  • With editor for AS programming language (runtime language): No.
  • With editor for STL programming language (instruction list): No.
  • With editor for flowchart programming language: No.
  • With editor for FUP programming language (function diagram): No.
  • With editor for programming language LAD (ladder diagram): No.
  • With editor for ST programming language (structured text): No.
  • Positioning function integrated: No.
  • Configuration function integrated: No.
  • SIL according to IEC 61508: Without
  • Simulation function integrated: No.
  • Technological function integrated: Yes
  • Maintenance function integrated: No.
Product type

Software

Type

EALBTC

Manufacturer part #

EALBTC

Documents & Downloads

Datasheet

Datasheet 3756479 Schneider Electric EALBTC EALBTC Software

User & Safety Instructions

User & Safety Instructions 3756479 Schneider Electric EALBTC EALBTC Software

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

More interesting products

(*All information is plus legal VAT)