
Technical specifications
- Product type
Emergency light
- Operating voltage
24 V DC/AC
- Colour
Red
- (Ø)
120 mm
- Features
LED
- Dim
(Ø) 120 mm
- Factory colour
Red
- Lighted picture
Rotating mirror
- Signal type
Emergency light
- Type
XVR12B04
- Calotte colour
Red
24 V
Other
AC/DC
0.125 A
LED
Red
Mirror
IP23
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342806 Schneider Electric Emergency light LED XVR12B04 XVR12B04 Red Red Emergency light 24 V DC/AC
User & Safety Instructions
User & Safety Instructions 3342806 Schneider Electric Emergency light LED XVR12B04 XVR12B04 Red Red Emergency light 24 V DC/AC
Information
Repairability/durability data sheet 3342806 Schneider Electric Emergency light LED XVR12B04 XVR12B04 Red Red Emergency light 24 V DC/AC
Conformity certificate
Conformity certificate 3342806 Schneider Electric Emergency light LED XVR12B04 XVR12B04 Red Red Emergency light 24 V DC/AC
Conformity certificate 3342806 Schneider Electric Emergency light LED XVR12B04 XVR12B04 Red Red Emergency light 24 V DC/AC
Conformity certificate 3342806 Schneider Electric Emergency light LED XVR12B04 XVR12B04 Red Red Emergency light 24 V DC/AC
Description
This text is machine translated.





























