
Technical specifications
- Product type
Emergency light
- Series
XVB
- Operating voltage
230 V AC
- Colour
Red
- (Ø)
130 mm
- Features
LED
- Dim
(Ø) 130 mm
- Lighted picture
Emergency light
- Signal type
Emergency light
- Type
XVR13M04L
- Calotte colour
Red
230 V
Other
5 W
AC
0.022 A
LED
Red
Mirror
IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342810 Schneider Electric Emergency light LED XVR13M04L XVR13M04L Red Red Emergency light 230 V AC
User & Safety Instructions
User & Safety Instructions 3342810 Schneider Electric Emergency light LED XVR13M04L XVR13M04L Red Red Emergency light 230 V AC
Information
Repairability/durability data sheet 3342810 Schneider Electric Emergency light LED XVR13M04L XVR13M04L Red Red Emergency light 230 V AC
Conformity certificate
Conformity certificate 3342810 Schneider Electric Emergency light LED XVR13M04L XVR13M04L Red Red Emergency light 230 V AC
Conformity certificate 3342810 Schneider Electric Emergency light LED XVR13M04L XVR13M04L Red Red Emergency light 230 V AC
Conformity certificate 3342810 Schneider Electric Emergency light LED XVR13M04L XVR13M04L Red Red Emergency light 230 V AC
Conformity certificate 3342810 Schneider Electric Emergency light LED XVR13M04L XVR13M04L Red Red Emergency light 230 V AC
Description
This text is machine translated.































