
Number
Total (€ 209.99 / piece)
€ 209.99
incl. VAT
14-day return policy included
Technical specifications
- Connection type of auxiliary circuit: Spring connection
- Suitable for AS-interface: No.
- Suitable for floor mounting: Yes
- Suitable for IO-Link: No.
- Suitable for M12 connection: No.
- Suitable for pipe mounting: Yes
- Suitable for angle mounting: No.
- Product type
Flasher module
- Factory colour
White
- Lighted picture
Flashing light
- Signal type
Flasher
- (Ø)
40 mm
- Features
LED
- Dim
(Ø) 40 mm
- Type
XV4C21MFX
White
TRUE
FALSE
FALSE
Spring clamp connection
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3756161 Schneider Electric Flasher module XV4C21MFX XV4C21MFX LED 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3756161 Schneider Electric Flasher module XV4C21MFX XV4C21MFX LED 1 pc(s)
Description
The Harmony XV4 series of modular light columns are individually designed for visual and acoustic signal devices that reliably indicate the operating processes or states of a machine or application. The signal towers with a diameter of 40 mm are characterized by their modern design by an energy-saving LED technology with optimum brightness which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular base element in white has a diameter of 40mm and requires a supply voltage of 100-240V AC. Connection of this base element is done via push-in terminals and thus enables an even faster installation. This basic element allows the use of light elements with blinking light and a total of up to 4 levels/elements. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.
This text is machine translated.
This text is machine translated.





































