
Number
Total (€ 45.99 / piece)
€ 45.99
incl. VAT
14-day return policy included
Technical specifications
- Outer diameter: 40 mm
- Operating voltage AC 50 Hz 21.6-26.4 V
- Operating voltage AC 60 Hz 21.6-26.4 V
- Operating voltage DC 21.6-26.4 V
- Function: Flashing light
- Housing color: Red
- Light type: LED
- Protection class (NEMA): Other
- Voltage type AC/DC
- Refresh rate can be set: Yes
- Product type
Flasher module
- Factory colour
Red
- Lighted picture
Flashing light
- Signal type
Flasher
- (Ø)
40 mm
- Features
LED
IP65
- Dim
(Ø) 40 mm
- Colour
Red
- Type
XV4C54
Red
40 mm
Blinker light
Red
AC/DC
LED
IP65
21.6-26.4 V
21.6-26.4 V
21.6-26.4 V
Other
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3757313 Schneider Electric Flasher module XV4C54 XV4C54 LED Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3757313 Schneider Electric Flasher module XV4C54 XV4C54 LED Red 1 pc(s)
Description
The Harmony XV4 series of modular light columns are individually designed for visual and acoustic signal devices that reliably indicate the operating processes or states of a machine or application. The signal towers with a diameter of 40 mm are characterized by their modern design by an energy-saving LED technology with optimum brightness which enables an excellent 360 degree of visibility. The simple, tool-free mounting makes the robust light column XV4 (up to IP65) suitable for a variety of applications as well as for use in rough environments. This modular light element in red color has a diameter of 40mm and requires a supply voltage of 24V ACDC which is provided or transformed by the corresponding base element. The signal type or the light pattern is a flashing light. For installation of a complete signal tower there is a large selection of base, light and acoustic elements as well as flexible mounting accessories available. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.
This text is machine translated.
This text is machine translated.




































