
Technical specifications
- Network frequency: 50~60 Hz
- Mains voltage 380-480 V
- Product type
Frequency inverter
- Output rating (max.)
45 kW
- Max. frequency
500 Hz
- Network
3-phase
- Frequency range
500 Hz (max)
- Depth
265 mm
- Height
597 mm
- Width
210 mm
IP21
- Type
ATH630D45N4
- Dim
(W x H x D) 210 x 597 x 265 mm
- Manufacturer part #
ATH630D45N4
210 mm
597 mm
265 mm
TRUE
8
0
3
2
FALSE
0
0
0
2
0
0
0
1
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
IP21
TRUE
FALSE
FALSE
380-480 V
50/60 Hz
FALSE
0
U converter
3
3
FALSE
TRUE
FALSE
500 Hz
45 kW
45 kW
10 %
5 %
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
480 V
88 A
TRUE
Documents & Downloads
Datasheet
Datasheet 3820669 Schneider Electric Frequency inverter 45 kW 3-phase
User & Safety Instructions
User & Safety Instructions 3820669 Schneider Electric Frequency inverter 45 kW 3-phase
Information
Repairability/durability data sheet 3820669 Schneider Electric Frequency inverter 45 kW 3-phase
Conformity certificate
Conformity certificate 3820669 Schneider Electric Frequency inverter 45 kW 3-phase
Conformity certificate 3820669 Schneider Electric Frequency inverter 45 kW 3-phase
Description
This text is machine translated.




































