
Technical specifications
- Communication protocol: Modbus
- Nominal auxiliary voltage [UH,nom]: 200-240 V -15 - +10 %
- Number of digital inputs: 4
- Number of analogue inputs: 1
- Number of analogue outputs: 1
- Number of logic outputs: 2
- Rated clock frequency 4 kHz
- Operating ambient temperature: -10…50 °C upper cover removed on drive; 50…60 °C with current derating at 2.2% per degree
- Engine power (HP): 3 HP
- Output rated current 10 A at 4 kHz
- Noise level 45 dB
- Design: With heat sink
- Integrated fan: With
- Starting torque 1.2 Nm
- Input voltage
200 V
240 V
- Product type
Frequency inverter
- Output rating (max.)
2.2 kW
- Max. frequency
400 Hz
- Min. frequency
0.5 Hz
- Network
1-phase
- Frequency range
0.5 Hz - 400 Hz
- Nominal current
24 A
- Depth
156.2 mm
- Height
142 mm
- Width
105 mm
IP20
- Type
ATV12HU22M2X
- Dim
(W x H x D) 105 x 142 x 156.2 mm
- Manufacturer part #
ATV12HU22M2X
- Weight
1.4 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2374183 Schneider Electric Frequency inverter ATV12HU22M2X 2.2 kW 1-phase 200 V, 240 V
What kind of Frequency Inverters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















