• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric LC1D25B7 Electrical contactor 3 makers 11 kW 1 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Electrical contactor
No. of pins
3-pin
Power
11 kW
Connection
Screw terminal
Type
LC1D25B7
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Schneider Electric contactor LC1D25B7 3polig 25A 24V 50/60HZ 1S/1OE

  • TeSys D contactor 3 pole (3 NO contact)
  • For motor control applications up to 25 A/690 V AC-3/3e (11 kW at 400 V)
  • 24-V-50/60-Hz AC coil
  • Built-in 1 NO contacts + 1 auxiliary NC contacts (certified as a mirror opener)
  • Connection via screw terminals
  • For operating rates up to 3600 cycles/hour and environments up to 60 °C.

Technical specifications

Product type

Electrical contactor

Type

LC1D25B7

No. of pins

3-pin

Contact type

3 makers

Control voltage (max.)

24 V AC

Control voltage range

24 V AC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

25 A

11 kW

Connection

Screw terminal

Max. temperature

60 °C

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1979051 Schneider Electric LC1D25B7 Electrical contactor 3 makers 11 kW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1979051 Schneider Electric LC1D25B7 Electrical contactor 3 makers 11 kW 1 pc(s)

Description

TeSys D contactor 3-pole (3 NO contact) for motor control applications up to 25 A/690 V AC-3/3e (11 kW at 400 V). It has a 24 V 50/60 Hz AC coil, integrated 1 NO contact + 1 NC auxiliary contacts (certified NC mirror) and connection via screw terminals. For operating rates up to 3600 cycles/hour and environments up to 60 °C it offers a high reliability and durability.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)