• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3A4553 VW3A4553 Line choke 2 mH 1 pc(s)

Product type
Line choke
Inductance (L)
2 mH
Length
90 mm
Width
130 mm
Height
155 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Line choke

Inductance (L)

2 mH

Length

90 mm

Width

130 mm

Height

155 mm

Weight

3.5 kg

Content

1 pc(s)

Dim

(L x W x H) 90 x 130 x 155 mm

Type

VW3A4553

IP00

TRUE

FALSE

FALSE

FALSE

TRUE

2 mH

690 V

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2925255 Schneider Electric VW3A4553 VW3A4553 Line choke 2 mH 1 pc(s)

Datasheet 2925255 Schneider Electric VW3A4553 VW3A4553 Line choke 2 mH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2925255 Schneider Electric VW3A4553 VW3A4553 Line choke 2 mH 1 pc(s)

Information

Information 2925255 Schneider Electric VW3A4553 VW3A4553 Line choke 2 mH 1 pc(s)

Information 2925255 Schneider Electric VW3A4553 VW3A4553 Line choke 2 mH 1 pc(s)

Description

This line reactor is an option for variable-speed drives of the Altivar series. Its nominal current is 17A. It offers improved protection against overvoltages on the power supply and helps to reduce the harmonic distortion of the current generated by the converter. The protection class is IP00. It has an inductivity of 2mH. It weighs 3.5 kg and has the following dimensions: 130 mm wide, 155 mm high, 90 mm deep. Its use is particularly recommended when several converters are connected in close parallel, when power supply is supplied with considerable interference from other devices (interference, over-voltage). As well as power supply with voltage imbalance between the phases.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,464.00*

What kind of Coils & Chokes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)