• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV320D15N4C 15 kW 3-phase

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,945.00 / piece)
€ 1,945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Frequency inverter

Output rating (max.)

15 kW

Network

3-phase

Depth

198 mm

Height

330 mm

Width

180 mm

IP20

Type

ATV320D15N4C

Dim

(W x H x D) 180 x 330 x 198 mm

Manufacturer part #

ATV320D15N4C

Weight

7.2450 kg

180 mm

330.0 mm

198.0 mm

TRUE

6

1

3

1

FALSE

0

0

0

1

0

0

0

1

FALSE

TRUE

FALSE

TRUE

TRUE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

IP20

TRUE

FALSE

FALSE

50/60 Hz

TRUE

0

U converter

3

3

TRUE

TRUE

FALSE

599 Hz

15 kW

15 kW

10 %

5 %

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

550 V

66 A

FALSE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2914016 Schneider Electric Frequency inverter ATV320D15N4C 15 kW 3-phase

Datasheet 2914016 Schneider Electric Frequency inverter ATV320D15N4C 15 kW 3-phase

User & Safety Instructions

User & Safety Instructions 2914016 Schneider Electric Frequency inverter ATV320D15N4C 15 kW 3-phase

User & Safety Instructions 2914016 Schneider Electric Frequency inverter ATV320D15N4C 15 kW 3-phase

User & Safety Instructions 2914016 Schneider Electric Frequency inverter ATV320D15N4C 15 kW 3-phase

Information

Information 2914016 Schneider Electric Frequency inverter ATV320D15N4C 15 kW 3-phase

Description

The Altivar Machine ATV320 range is a range of variable-speed drives developed for original equipment manufacturers (OEMs). Its compact form factor allows the vertical stacking of drives in machine frames. It works with a nominal power of up to 15 kW / 20 PS and a nominal voltage of 380 V up to 500 V AC. Its rugged design with class 3C3 coated circuit boards according to IEC 60721-3-3 allows the extension of machine availability under harsh environmental conditions. As for example, in ambient temperatures of up to 60°C without the need for additional cooling. It has features that are suitable for the most common applications, including torque and speed accuracy at very low speeds, high dynamic power with no-sensor flux vector control. It also enables the parallel connection of motors and special drives using the voltage/frequency ratio and static speed accuracy and energy saving for synchronous motors with open control loop. It weighs 6.9 kg and has dimensions of 180 mm width, 330 mm height and 192 mm depth. Altivar Machine ATV320 covers simple and advanced application requirements in the areas of packaging, material handling, textile, material processing, mechanical drives and lifting operations. It complies with IEC, UL, TUV, KC and other international standards. Mounting accessories and external options (braking resistors, line reactors, motor reactors, additional EMC filters) are available for Altivar Machine ATV320 converters. The type of external accessory and options depends on the converter power. The product is delivered in two packs. It is intended for vertical mounting on a panel, thanks to 4 mounting holes. It is fully integrated into the Schneider Electric EcoStruxure machine via DTM. It is possible to configure, control and diagnose ATV320 drives directly in the SoMachine and SoMove software using the same software block (DTM). It is environmentally friendly and meets the requirements of RoHS, WEEE, etc., concerning the protection of the environment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)