• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG Frequency inverter CFW100 C 04P2 S2 0.75 kW 1-phase 200 V, 240 V

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Typical motor power:
  • 0.75 kW with 150% overload capacity for 60s every 10 min.
  • To 4.2 A rated motor current
  • With 4 digital inputs, programmable
  • With painted circuit boards
  • Size/dimension/weight/environmental conditions
  • C/ (125.6Hx55Wx129D)mm / 0.61kg / 1000m
  • Operating temperature:
  • -10°C to 50°C, 40°C for installation side by side
  • Up to 60°C with current derating (2% per 1°C above 50°C)
  • Documentation: 1 x German
  • Power specifications referring to 3AC 220V 50Hz, 4-pole motors
  • UL, CSA, CE, EAC, IRAM, ABS PLASTIC
Input voltage

200 V

240 V

Product type

Frequency inverter

Output rating (max.)

0.75 kW

Max. frequency

60 Hz

Min. frequency

50 Hz

Network

1-phase

Frequency range

50 Hz - 60 Hz

Nominal current

4.2 A

Depth

129 mm

Height

125.6 mm

Width

55 mm

IP20

Type

CFW100 C 04P2 S2

Dim

(W x H x D) 55 x 125.6 x 129 mm

Manufacturer part #

14248218

Weight

0.57 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523174 WEG Frequency inverter CFW100 C 04P2 S2 0.75 kW 1-phase 200 V, 240 V

Information

Information 2523174 WEG Frequency inverter CFW100 C 04P2 S2 0.75 kW 1-phase 200 V, 240 V

Description

The smallest drive on the market. The CFW100 covers power levels from 0.18 to 0.75 kW (0.25 to 1 HP).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)