There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
110 V
127 V
Frequency inverter
0.37 kW
60 Hz
50 Hz
1-phase
50 Hz - 60 Hz
1.6 A
129 mm
117 mm
55 mm
IP20
CFW100 B 02P6 S1
(W x H x D) 55 x 117 x 129 mm
14248224
0.57 kg
User & Safety Instructions 2523172 WEG Frequency inverter CFW100 B 02P6 S1 0.37 kW 1-phase 110 V, 127 V
Information 2523172 WEG Frequency inverter CFW100 B 02P6 S1 0.37 kW 1-phase 110 V, 127 V