• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG Frequency inverter CFW100 A 01P6 S1 0.18 kW 1-phase 110 V, 127 V

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Input voltage

110 V

127 V

Product type

Frequency inverter

Output rating (max.)

0.18 kW

Max. frequency

60 Hz

Min. frequency

50 Hz

Network

1-phase

Frequency range

50 Hz - 60 Hz

Nominal current

1.6 A

Depth

129 mm

Height

100 mm

Width

55 mm

IP20

Type

CFW100 A 01P6 S1

Dim

(W x H x D) 55 x 100 x 129 mm

Manufacturer part #

14248219

Weight

0.48 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523170 WEG Frequency inverter CFW100 A 01P6 S1 0.18 kW 1-phase 110 V, 127 V

Information

Information 2523170 WEG Frequency inverter CFW100 A 01P6 S1 0.18 kW 1-phase 110 V, 127 V

More interesting products

(*All information is plus legal VAT)