

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Overload relay
GV3P73
62 A
73 A
62 - 73 A
3-pin
690 V AC
+ auxiliary contact
IP20
136 mm
55 mm
132 mm
(W x H x D) 55 x 132 x 136 mm
1 pc(s)
55
132 mm
136 mm
37 kW
FALSE
73 A
FALSE
3
IP20
TRUE
Screw connection
Turn button
Thermomagnetic
18.5 kW
50 kA
TRUE
Complete device in housing
yes
Datasheet 2924554 Schneider Electric GV3P73 Overload relay 1 pc(s) Adjustment range (amperage): 62 - 73 A Switching voltage (max.): 690 V
Datasheet 2924554 Schneider Electric GV3P73 Overload relay 1 pc(s) Adjustment range (amperage): 62 - 73 A Switching voltage (max.): 690 V
User & Safety Instructions 2924554 Schneider Electric GV3P73 Overload relay 1 pc(s) Adjustment range (amperage): 62 - 73 A Switching voltage (max.): 690 V
Information 2924554 Schneider Electric GV3P73 Overload relay 1 pc(s) Adjustment range (amperage): 62 - 73 A Switching voltage (max.): 690 V
€ 604.98*
The necessary accessories are required to use the article as described.