• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric GV4PEM80N Overload relay 1 pc(s) Adjustment range (amperage): 40 - 80 A Switching voltage (max.): 690

Product type
Overload relay
Amperage adjustment range (max.)
80 A
Packaging type
Piece
Type
GV4PEM80N
Amperage adjustment range (min.)
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Overload relay

Type

GV4PEM80N

Amperage adjustment range (min.)

40 A

Amperage adjustment range (max.)

80 A

Adjustment range (amperage)

40 - 80 A

Switching voltage (max.)

690 V AC

Content

1 pc(s)

81

155 mm

116 mm

37 kW

FALSE

80 A

FALSE

3

IP40

TRUE

Screw connection

Rocker lever

Electronic

22 kW

50 kA

TRUE

Complete device in housing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924578 Schneider Electric GV4PEM80N Overload relay 1 pc(s) Adjustment range (amperage): 40 - 80 A Switching voltage (max.): 690

Datasheet 2924578 Schneider Electric GV4PEM80N Overload relay 1 pc(s) Adjustment range (amperage): 40 - 80 A Switching voltage (max.): 690

User & Safety Instructions

User & Safety Instructions 2924578 Schneider Electric GV4PEM80N Overload relay 1 pc(s) Adjustment range (amperage): 40 - 80 A Switching voltage (max.): 690

Information

Information 2924578 Schneider Electric GV4PEM80N Overload relay 1 pc(s) Adjustment range (amperage): 40 - 80 A Switching voltage (max.): 690

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,179.00*

What kind of Circuit Breakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)