• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Illuminated alerter 230 V AC 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.50 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated alerter

Operating voltage

230 V AC

Recess diameter

22 mm

n.rel.

Connection

Screw terminal

Content

10 pc(s)

Type

XB7EV04MP3

22.5 mm

AC/DC

Red

1

Other

Flat plug-in connection

IP54

TRUE

Other

FALSE

Round

LED

High

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921206 Schneider Electric Illuminated alerter 230 V AC 10 pc(s)

Datasheet 2921206 Schneider Electric Illuminated alerter 230 V AC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2921206 Schneider Electric Illuminated alerter 230 V AC 10 pc(s)

Information

Information 2921206 Schneider Electric Illuminated alerter 230 V AC 10 pc(s)

Description

The Harmony XB7 series offers a wide range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. This indicator lamp made of plastic in Ideal monoblock design is therefore suitable for the universal and economical use in industry, in machine construction and for switch cabinet builders. This indicator lamp in the color red has a high IP protection class and requires a nominal auxiliary voltage of 230 V AC. The indicator light is mounted in a 22 mm hole and is connected with the screw terminals located on the rear. The device is connected via screw terminals on the rear of the product. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)