• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Illuminated alerter illuminable 24 V DC/AC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated alerter

Operating voltage

24 V DC/AC

Recess diameter

30 mm

n.rel.

Dim

(Ø) 30 mm

Connection

Screw terminal

Content

1 pc(s)

(Ø)

30 mm

Switch/button features

illuminable

Type

9001KP35G9

31 mm

AC/DC

Green

1

Chrome

Screw connection

IP66

TRUE

Metal

TRUE

Round

BA9s

High

13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920107 Schneider Electric Illuminated alerter illuminable 24 V DC/AC 1 pc(s)

Datasheet 2920107 Schneider Electric Illuminated alerter illuminable 24 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2920107 Schneider Electric Illuminated alerter illuminable 24 V DC/AC 1 pc(s)

Information

Information 2920107 Schneider Electric Illuminated alerter illuminable 24 V DC/AC 1 pc(s)

Information 2920107 Schneider Electric Illuminated alerter illuminable 24 V DC/AC 1 pc(s)

Information 2920107 Schneider Electric Illuminated alerter illuminable 24 V DC/AC 1 pc(s)

Information 2920107 Schneider Electric Illuminated alerter illuminable 24 V DC/AC 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)