• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMT23206 Cable locator Cable tracking, Break

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider IMT23206 THORSMAN Multifunction-cable finder

  • Detection of current-free electric cablesHandy ergonomic receiver

Technical specifications

  • Connections: Telephone lines, coaxial cable, two alligator clips, DC vehicle lines
  • Operating voltage (details): Transmitter 4x 1.5 V type LR44 or equivalent/receiver 2x 1.5 V type AAA or equivalent
Product type

Cable locator

Function

Cable tracking

Break

Optical display

Yes (power)

Acoustic signal

Yes

Display

LED

Dim

(L x W x H) 46 x 80 x 183 mm

Weight

220 g

Operating voltage

6 V DC

3 V DC

Weight, information

incl. batteries

Width

80 mm

Height

183 mm

Length

46 mm

Type

IMT23206

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1874543 Schneider Electric IMT23206 Cable locator Cable tracking, Break

Description

The transmitter is a compact handheld instrument with which you can detect and detect lines in the wall. It is particularly useful for repairing old lines. The device is designed to trigger a certain sound in power-free lines or cables. The tone is emitted at the receiver. An LED serves as a visual indicator and signals that the device is switched on.

This text is machine translated.

Scope of delivery

  • 1x (Sender)
  • 1x receiver
  • Batteries
  • Adapter for RJ-11 plug
  • Coaxial plug
  • Two alligator clips
  • Fuse plug for car

Hints

May only be used when the circuits are switched off!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.46€ 108.26*

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)