• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMT23212 Handheld multimeter Digital CAT III 300 V

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Voltage reading range DC (min.)

2 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

300 V

V AC reading range (min.)

2 V

V AC reading range (max.)

300 V

Amperage reading range DC (min.)

200 mA

A DC reading range (max.)

200 mA

Height

120 mm

Width

75 mm

Length

18 mm

Weight

110 g

Manufacturer's standards (no certificate)

Reading category

CAT III 300 V

Voltage metering

AC/DC

Current reading

DC

Type

IMT23212

Display

Digital

Dim

(L x W x H) 18 x 75 x 120 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1874547 Schneider Electric IMT23212 Handheld multimeter Digital CAT III 300 V

Description

Compact Multimeter Category III, Digital Multimeter with excellent reading function for basic electrical measurement methods. A digital multimeter in pocket format for measurement of voltage, current, resistance and continuity. Functions: ? Battery status display; ? LCD display;? Built-in measuring lines; ? Ergonomic Design: hands-free operation; DC voltage range: 2/20/200/300 V; AC voltage range: 2/20/200/300 V; DC 200 mA; Resistance range: 2 kOhm/20 kOhm/200kOhm/2 MOhm; passage: Yes, below 50 Ohm; Battery Test: no; electrical insulation: CAT III, 300 V secured with 250-mA-fuse; Energy: 1 pieces 12 V type: 23A or equivalent; weight: 110 g (with battery); dimensions (H x W x D): 120 x 75 x 18 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.64*

More interesting products

(*All information is plus legal VAT)