• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric IMT36341 Ceiling vent 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceiling vent

Content

1 pc(s)

Flush mounted (plaster)

Grey

145 mm

Single

TRUE

Round

Untreated

83 mm

Other

Cable junction box

75 mm

TRUE

145 mm

FALSE

None

Plastic

14

Screwing

Snapped on

1

FALSE

2.5 mm²

FALSE

FALSE

FALSE

78-78 mm

IP20

16/20 mm

TRUE

TRUE

None

FALSE

FALSE

0

None

FALSE

TRUE

TRUE

FALSE

FALSE

10

Other

FALSE

TRUE

1

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3342473 Schneider Electric IMT36341 Ceiling vent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3342473 Schneider Electric IMT36341 Ceiling vent 1 pc(s)

Information

Repairability/durability data sheet 3342473 Schneider Electric IMT36341 Ceiling vent 1 pc(s)

Conformity certificate

Conformity certificate 3342473 Schneider Electric IMT36341 Ceiling vent 1 pc(s)

Conformity certificate 3342473 Schneider Electric IMT36341 Ceiling vent 1 pc(s)

Conformity certificate 3342473 Schneider Electric IMT36341 Ceiling vent 1 pc(s)

Conformity certificate 3342473 Schneider Electric IMT36341 Ceiling vent 1 pc(s)

Description

Schneider Electric Multifix IMT36341 is a ceiling box with gray cover. Its connection terminals are screw terminals. Mounting with hollow wall mounting accessories possible. Made from PEHD material (high density polyethylene), this ceiling box is very reliable and durable. The box is 145 mm wide, 78 mm deep and 145 mm long. This product is sold in a set of 50. It has an IP30 protection. This ceiling socket is also a green premium product environmentally friendly. It is environmentally friendly because it is halogen-free. This ceiling socket is also free of SVHC (Substances of Very High Concern). It is free of mercury and heavy metals, WAS as always beneficial to the environment and your health. The Multifix offer was developed especially for a quick and easy installation, whereby the environment and the energy saving are also taken into account. The main advantages of Multifix products are the good stability of the cans.

This text is machine translated.

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)