• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ITSC400GS42ST3000E Open rail distribution length, I-Line Track, 400A, copper, 3L+N+PE (PE 50%CU), IP4

Product type
Open rail distribution length
Factory colour
White
Number of pins
3
Type
Single
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of points of departure: 0
  • Number of conductors (without earth): 3
  • Rated current AC 50 Hz 400 A
  • Flexible: No.
Product type

Open rail distribution length

Factory colour

White

Number of pins

3

Type

Single

Content

1 pc(s)

Length

3000 mm

IP42

White

Single

FALSE

3

3

3000 mm

IP42

0

400 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3763418 Schneider Electric ITSC400GS42ST3000E Open rail distribution length, I-Line Track, 400A, copper, 3L+N+PE (PE 50%CU), IP4

User & Safety Instructions

User & Safety Instructions 3763418 Schneider Electric ITSC400GS42ST3000E Open rail distribution length, I-Line Track, 400A, copper, 3L+N+PE (PE 50%CU), IP4

Description

This product is a distribution length of the open rail distributor for the I-Line Track offer. The rated current is 250 A. The color is white (RAL9003) and IP42 protection. It conforms to the standard IEC 61439-6. The polarity is 3L+N+PE, the material of the rail distributor is copper.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?