• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KBC16DCS101T KBC outlet adapter, 16A, direct, L1+N+PE, 1m cable, Remote control contact & bus cable D

Product type
Distribution board accessories
Content
10 pc(s)
Colour
Other
Width
12.5
Height
42 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.50 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

10 pc(s)

Other

12.5

42 mm

TRUE

None

2

FALSE

1

55 m

IP55

0

0

16 A

0

Documents & Downloads

Datasheet

Datasheet 2928439 Schneider Electric KBC16DCS101T KBC outlet adapter, 16A, direct, L1+N+PE, 1m cable, Remote control contact & bus cable D

Datasheet 2928439 Schneider Electric KBC16DCS101T KBC outlet adapter, 16A, direct, L1+N+PE, 1m cable, Remote control contact & bus cable D

User & Safety Instructions

User & Safety Instructions 2928439 Schneider Electric KBC16DCS101T KBC outlet adapter, 16A, direct, L1+N+PE, 1m cable, Remote control contact & bus cable D

Information

Information 2928439 Schneider Electric KBC16DCS101T KBC outlet adapter, 16A, direct, L1+N+PE, 1m cable, Remote control contact & bus cable D

Information 2928439 Schneider Electric KBC16DCS101T KBC outlet adapter, 16A, direct, L1+N+PE, 1m cable, Remote control contact & bus cable D

Description

CANALIS KBA KBB KDP. Outlet adapter L1. 16 A Direct connection. POLARITY L + N + PE. With 1m connecting cable. Including bus contact+ control cable.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)