• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric KNB16CM2 KN OUTLET ADAPTER, 16A, L+N+PE, WITH IC60N 16AC Distribution board accessories 1 pc(s)

Product type
Distribution board accessories
Content
1 pc(s)
Colour
White
Width
70
Height
172 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Distribution board accessories

Content

1 pc(s)

White

70

172 mm

9001

TRUE

Miniature circuit breaker (MCB)

2

TRUE

3

79 m

IP55

0

0

Pipe in-lead

Other

16 A

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2928472 Schneider Electric KNB16CM2 KN OUTLET ADAPTER, 16A, L+N+PE, WITH IC60N 16AC Distribution board accessories 1 pc(s)

Datasheet 2928472 Schneider Electric KNB16CM2 KN OUTLET ADAPTER, 16A, L+N+PE, WITH IC60N 16AC Distribution board accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2928472 Schneider Electric KNB16CM2 KN OUTLET ADAPTER, 16A, L+N+PE, WITH IC60N 16AC Distribution board accessories 1 pc(s)

Information

Information 2928472 Schneider Electric KNB16CM2 KN OUTLET ADAPTER, 16A, L+N+PE, WITH IC60N 16AC Distribution board accessories 1 pc(s)

Information 2928472 Schneider Electric KNB16CM2 KN OUTLET ADAPTER, 16A, L+N+PE, WITH IC60N 16AC Distribution board accessories 1 pc(s)

Information 2928472 Schneider Electric KNB16CM2 KN OUTLET ADAPTER, 16A, L+N+PE, WITH IC60N 16AC Distribution board accessories 1 pc(s)

Information 2928472 Schneider Electric KNB16CM2 KN OUTLET ADAPTER, 16A, L+N+PE, WITH IC60N 16AC Distribution board accessories 1 pc(s)

Description

Canalis KNA, outlet adapter, 16A, circuit breaker iC60N 1p 16A curve C, polarity L + N + PE, phase selectable.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)